Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 185-4822
- Mfr. Part No.:
- CF130.15.12.UL
- Brand:
- Igus
Subtotal (1 reel of 50 metres)*
£647.96
(exc. VAT)
£777.55
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 06 October 2025
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £647.96 | £12.959 |
*price indicative
- RS Stock No.:
- 185-4822
- Mfr. Part No.:
- CF130.15.12.UL
- Brand:
- Igus
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Series | chainflex CF130.UL | |
Number of Cores | 12 | |
Cross Sectional Area | 1.5 mm² | |
American Wire Gauge | 16 AWG | |
Conductor Material | Copper | |
Sheath Material | PVC | |
Sheath Colour | Grey | |
Armoured | No | |
Screened/Unscreened | Unscreened | |
Screen Type | Unscreened | |
Outer Diameter | 13mm | |
Length | 50m | |
Minimum Bend Radius | 4 x D | |
Voltage Rating | 300 V | |
Current Rating | 21 A | |
Standards Met | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
Maximum Operating Temperature | +70°C | |
Fire Behaviour | Flame Retardant | |
Cable Shape | Multicore | |
Earth Cable | Yes | |
Insulation Material | TPE | |
Minimum Operating Temperature | -5°C | |
Oil Resistant | No | |
Conductor Resistance | 13.3 Ω/km | |
Select all | ||
---|---|---|
Brand Igus | ||
Series chainflex CF130.UL | ||
Number of Cores 12 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 16 AWG | ||
Conductor Material Copper | ||
Sheath Material PVC | ||
Sheath Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Screen Type Unscreened | ||
Outer Diameter 13mm | ||
Length 50m | ||
Minimum Bend Radius 4 x D | ||
Voltage Rating 300 V | ||
Current Rating 21 A | ||
Standards Met CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Maximum Operating Temperature +70°C | ||
Fire Behaviour Flame Retardant | ||
Cable Shape Multicore | ||
Earth Cable Yes | ||
Insulation Material TPE | ||
Minimum Operating Temperature -5°C | ||
Oil Resistant No | ||
Conductor Resistance 13.3 Ω/km | ||
Related links
- Igus chainflex CF130.UL Control Cable 1.5 mm² 25m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 100m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 16 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG